reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB HD13 :: Digital thermostatic head HD13


EB HD13

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Temperature range
    • 0 ... +40
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included
The smallest and very quiet head for radiators with new design and clear display. Allows you to set the weekly program (8 time section and two temperatures on each day). It uses a continuous control and other features that contribute to greater energy savings.

Advantages HD13:
  • for each day a different temperature program

  • possibility of setting 2 temperature levels

  • is adapting itself automatically to the valve

  • information about the current temperature program

  • valve opening indication in %

  • automatic protection against lime

  • autom. lock valve when the temperature drops sharply in the room (window is open)

  • frost protection

  • easy controlling and programing

  • short-term change of temperature or function BOOST

  • automatic conversion summer / winter time

  • low-voltage indicator

  • regulating the temperature by 0.5°C



Technical specification
Power supply 3,0 V (2x1,5 V R6/AA)
Temperature changes per day 8
Min. programming time 30 min
Range of adjustable temperature 3 °C až 40 °C
Temperature setting by 0,5 °C
Min. indikacní skok 0,1 °C
Accuracy 0,5
Size valve M30x1,5
Battery life topná sezóna
Protection IP20
Pracovní teplota 0 °C - 40 °C



Manufacturer : ELEKTROBOCK
Factory number : HD13
Package weight : 0.229 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • With timed temperature control
    • Temperature range
    • 0 ... +40
  • Display
    • Display
    • LCD
  • Implementation
    • power supply
    • 2x AA, included