reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB HD03 SET 3 :: Home Control - starter set for 3 heaters

Item-No.: EB HD03 SET 3
€131,70
Category of goods: 0


EB HD03 SET 3

  • Product Description
  • Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Starter set for three heaters
    • Technology
    • Home Control

Beneficial set for intelligent centralised control of warm water heating systems.

Product description:
  • The Home Control system set with three heat-dependent switched outlets is used for electrical heating systems. The set allows you to set the temperature in the whole house or in individual rooms, to determine the current temperatures and to control the heating automatically according to the pre-set programs.

  • The central unit allows you to control up to 200 elements (PH-HD03, PH-HD23, PH-TS20).


The set includes:
3 x PH-HD03 radiator thermostats
1 x HC-CJ01 central unit + CD with the software
1 x 230 VAC/5 VDC power supply unit



Manufacturer : ELEKTROBOCK
Factory number : HC-HD03 SET3
Package weight : 0.905 kg
RoHS : conform
Technical information
  • General
    • Type
    • Electronic heater controller
    • Design
    • Starter set for three heaters
    • Technology
    • Home Control
Datasheet/manual