reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB HC-CJ01 :: Home Control - central unit

Item-No.: EB HC-CJ01
€58,95
Category of goods: 0


EB HC-CJ01

  • Product Description
  • Technical information
  • General
    • Type
    • Central unit
    • Technology
    • Home Contorl

The central unit acts as a coordinator between the installed elements, allowing you to optimise the heating of a flat or a house.

The central unit is adjusted using a PC or a tablet.

A USB port is used for the connection.

TECHNICAL PARAMETERS
Power supply: 5 V/1 A USB source
Communication type: in both directions (bidirectional)
Frequency: 433.92 MHz
High-frequency power: less than 10 mW
Range: 300 m (in open spaces), 35 m (in a built-up area)
Number of temperature changes: 6 temperature changes per day with various temperatures
Minimum programmable time: 10 minutes
Range of adjustable temperatures: 5 to 39°C
Temperature setting: every 0.5°C
Control type: hysteresis 0.5°C
Operating temperature: 0°C to +40°C



Manufacturer : ELEKTROBOCK
Factory number : HC-CJ01
Package weight : 0.161 kg
RoHS : conform
Technical information
  • General
    • Type
    • Central unit
    • Technology
    • Home Contorl
Datasheet/manual