reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB BPT32GST :: Wireless thermostat with GSM module

Item-No.: EB BPT32GST
€203,95
Category of goods: 0


EB BPT32GST

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Assembly
    • With GSM module
  • Display
    • Display
    • LCD
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing

Remote-controlled, wireless room thermostat that can be operated by sending SMS messages from your mobile phone. Wireless design for quick and easy installation — no need to spend time installing wiring between the thermostat and the boiler and between different floors.


Benefits of the BPT32 GST:
  • Change the temperature or mode using your mobile phone

  • Backlit display

  • Intuitive control in the selected language combination (CZ/PL/EN/DE/RU/SVK)

  • Nine weekly programs with six temperature changes per day

  • Option to select PID regulation, PI regulation or hysteresis

  • Option to connect an external sensor

  • Receiver equipped with code self-learning system and EEPROM memory

  • Two-wire connection to the boiler (potential-free contact)


TECHNICAL PARAMETERS

RECEIVER
Power supply: 230 V/50 Hz
Max. switching power: 8 A
Switching element: relay
Range: 35 m
Operating temperature: 0°C to +40°C

TRANSMITTER
Power supply: 5 V DC, 2.5 A, AD05 jack
GSM module: SIM900
Vf output: < 10 mW
Changes in temperature: 6 temperature changes per day
Hysteresis: 0.1°C to 6°C
Minimum programming time: 10 minutes
Temperature range: 5°C to 39°C
Temperature setting: every 0.5°C
Measurement accuracy: ±0.5°C
Operating temperature: 0°C to 40°C



Manufacturer : ELEKTROBOCK
Factory number : BPT32GST
Package weight : 0.677 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Assembly
    • With GSM module
  • Display
    • Display
    • LCD
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
Datasheet/manual