reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


EB BPT013 :: BPT013 - Wireless thermostat


EB BPT013

  • Product Description
  • Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Temperature range
    • +11 ... +29
  • Display
    • Display
    • Analogue
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing
BPT013 is a wireless thermostat with system of autodidactic codes, easy control and easy installation of receiver.
Properties BPT013:

With a simple control to a reliable two-way communication is the best substitute BPT013 classical bimetal thermostat. More comfortable controls, advanced design and installation without cutting the wall and pulling wires are other advantages that convince you to modernize the regulation of your heating system. Advantage is the easy installation of the receiver.

TECHNICAL PARAMETERS

Receiver
  • Power supply 230 V/ 50 Hz

  • Output 8A

  • Switching element relay

  • Range 25 m (in the built-up area)

  • Working temperature 0°C to +40°C


Transmitter
  • Power supply 2 x 1,5 V alkal. AA

  • Communication type two-way

  • Frequency 433,92 MHz

  • Vf power < 10 mW

  • Histeresis 0,4°C

  • Temp. setting range +11°C to +29°C

  • Temperature setting by 1°C (from 11°C)

  • Measurement accuracy ±1°C

  • Life of batteries 5 years acc. to the type of used battery

  • Protection IP20

  • Working temperature 0°Ct to +40°C



Range of sets can be up to 35 m in two floors, up to more than two walls. The open area may be up to 200m.



Manufacturer : ELEKTROBOCK
Factory number : BPT013
Package weight : 0.492 kg
RoHS : conform
Technical information
  • General
    • Type
    • Thermostat
    • Design
    • Radio-controlled
    • Temperature range
    • +11 ... +29
  • Display
    • Display
    • Analogue
  • Power supply
    • Mains voltage input
    • 230 V AC
    • Mains frequency
    • 50 Hz
    • Mains plug
    • EF - French + protective contact CEE 7/7
    • Power supply, on device
    • Plug housing