reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


UMS 80-75D 5V :: Reed relay, UMS, 5 V, 1 NO, 0.5 A, with diode

Item-No.: UMS 80-75D 5V
€4,25
Category of goods: 1


UMS05-1A80-75D

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Ultra-Micro_SIL
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • With diode
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 400 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 6.85 mm
    • Width
    • 3.6 mm
    • Height
    • 9.5 mm

The UMS relay series is in no way inferior to its larger counterparts despite its small dimensions of only 9.5x3.6x6.85 mm. Compared to the standard MS series, the UMS relay is about 50% smaller in size but offers the same performance. This small design was specially developed for applications where space is limited.

Technical data
Coil voltage: 5 V DC
Switching capacity: 10 W
Switching voltage: 170 V DC
Switching current: 0.5 A
Contact form: NO contact
Breakdown voltage: 210 V DC
Coil resistance: 400 Ohm



Manufacturer : MEDER
Factory number : 4305180175
Package weight : 0.0004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Ultra-Micro_SIL
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +85
  • Specials
    • Specification
    • With diode
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 400 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 6.85 mm
    • Width
    • 3.6 mm
    • Height
    • 9.5 mm
Datasheet/manual