reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 75-71L 24V :: Reed relay, SIL, 24 V, 1 NO, 1 A

Item-No.: SIL 75-71L 24V
€4,35
Category of goods: 1 = discountable

SIL24-1A75-71L

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Single-In-Line
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • Without diode
  • Electrical values
    • Switching voltage
    • 500 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 2000 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 19.8 mm
    • Width
    • 5.1 mm
    • Height
    • 7.8 mm

SIL relays reduce space requirements by 50% compared to DIP relays. The have the standard international pin allocation, making them compatible with almost all other manufacturers.

Technical data
Coil voltage: 24 V DC
Switching capacity: 10 W
Switching voltage: 500 V DC
Switching current: 1 A
Contact type: NO contact
Breakdown voltage: 1.5 kV DC
Coil resistance: 2 kOhm



Manufacturer : MEDER
Factory number : 3324175071
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Single-In-Line
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • Without diode
  • Electrical values
    • Switching voltage
    • 500 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 2000 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 19.8 mm
    • Width
    • 5.1 mm
    • Height
    • 7.8 mm
Datasheet/manual