reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


SIL 7271-D 12V :: Reed relay, 12 V, 1 NO with diode, 1 A

Item-No.: SIL 7271-D 12V
€1,70
Category of goods: 1 = discountable

SIL 7271-D 12V

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Single-In-Line
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With diode
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Approval
    • Approval to EN 60950
    • Switching capacity
    • 20 W
    • Voltage
    • 12.0 V
    • Internal resistance (Ri)
    • 1000 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 19.8 mm
    • Width
    • 5.1 mm
    • Height
    • 7.8 mm

Single-in-line reed relay,

high coil resistance. Loop current detection



Manufacturer : MEDER
Factory number : SIL 12-1A72-71D
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Single-In-Line
    • Pole number
    • 4
    • Mounting form
    • SIL
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • With diode
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Approval
    • Approval to EN 60950
    • Switching capacity
    • 20 W
    • Voltage
    • 12.0 V
    • Internal resistance (Ri)
    • 1000 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 19.8 mm
    • Width
    • 5.1 mm
    • Height
    • 7.8 mm