reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


RM 8AS 5V :: Reed relay, 5 V, 1 NO, 0.5 A

Item-No.: RM 8AS 5V

Category of goods: 1

RM05-8A-S

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Small design
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 500 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 33.0 mm
    • Width
    • 7.25 mm
    • Height
    • 14.7 mm

The RM05-8A-S has a 25% smaller surface than the RM05-8A relay module. Using a new generation of drivers, Standex-Meder have managed to reduce the size to a minimum. This model has a standardised pin layout (2-mm grid).

Technical data
Coil voltage: 5 V DC
Switching capacity: 10 W
Switching voltage: 170 V DC
Switching current: 0.5 A
Contact type: NO contact



Manufacturer : MEDER
Factory number : 9605080001
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • Small design
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 500 Ohm
    • Current
    • 0.5
  • Measures
    • Length
    • 33.0 mm
    • Width
    • 7.25 mm
    • Height
    • 14.7 mm
Datasheet/manual