reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK28 1A :: Reed sensor, 175 V, 0.5 A, normally open

Item-No.: MK28 1A
€4,30
Category of goods: 1

MK28-1A-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Magnet bridges
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

The MK28 proximity switch responds to all magnetically conductive materials. Instead of a magnet, a piece of iron between the two magnet bridges activates the sensor.

MK28 reed sensors are an excellent alternative to a light barrier and consume no power. The sensor is therefore suitable for a wide range of applications, including positioning and detection systems, security uses such as door and window control and incremental counting devices.

Technical data
Switching power: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: normally open
Operating temperature: -40...105°C



Manufacturer : MEDER
Factory number : 9281901054
Package weight : 0.007 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Magnet bridges
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual