reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK26 1C90C :: Reed sensor, 175 V, 0.5 A change-over contact

Item-No.: MK26 1C90C
€6,50
Category of goods: 1


MK26-1C90C-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
  • Implementation
    • Mounting
    • Screw fastening
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

The MK26 is a magnetically activated reed sensor. The sensor is normally attached with screws.

Technical data
Switching power: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: change-over contact
Operating temperature: -5...80°C



Manufacturer : MEDER
Factory number : 9263901054
Package weight : 0.011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
  • Implementation
    • Mounting
    • Screw fastening
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual