reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK24 B2OE :: Reed-Sensor, 30 V, 0,3 A, nomally closed

Item-No.: MK24 B2OE
€4,50
Category of goods: 1

MK24-B-2-OE

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NC contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 30 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.3
MK24 are the smallest magnetically operated Reed proximity sensors for SMD mounting and they come in SPST-N.O. and SPST-N.C.

Technical data
switching power: 3 W
switching voltage: 30 V DC
switching current: 0,3 A
contact form: normally closed
temperature: -40…115 °C



Manufacturer : MEDER
Factory number : 9240100021
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NC contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 30 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.3
Datasheet/manual