reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK23 90C2 :: Reed sensor, 175 V, 0.5 A, change-over contact

Item-No.: MK23 90C2
€3,85
Category of goods: 1


MK23-90-C-2

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

MK23-sensors are magnetically operated, open reed switches for SMD mounting.

• Compact dimensions
• Hermetically sealed
• Long service life
• Rapid shifting possible
• No Power Consumption
• Low contact resistance
• Without encapsulation

Technical data
Switching power: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: change-over contact
Operating temperature: -40...130°C



Manufacturer : MEDER
Factory number : 9231291520
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual