reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK21M 1A66B :: Reed sensor, 200 V, 0.5 A, normally open

Item-No.: MK21M 1A66B
€7,95
Category of goods: 1


MK21M-1A66B-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Suitable for high temperatures
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

The MK 21 is a magnetically activated reed sensor. The sensor is normally attached with screws. A Teflon cable enables applications in the high-temperature range. Designed for extreme environments. It is resistant to water, petrol, oil, ink and most acids.

Technical data
Switching power: 10 W
Switching voltage: 200 V DC
Switching current: 0.5 A
Contact form: normally open
Operating temperature: -30...155°C



Manufacturer : MEDER
Factory number : 9212100054
Package weight : 0.009 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
  • Specials
    • Specification
    • Suitable for high temperatures
  • Interfaces
    • Connection
    • With connection cable
  • Implementation
    • Mounting
    • Screw fastening
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual