reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK15 B2 OE :: Reed sensor, 180 V, 0.5 A, normally closed

Item-No.: MK15 B2 OE
€2,40
Category of goods: 1


MK15-B-2-OE

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NC contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 2.5 mm
    • Height
    • 3.75 mm

The reed sensor MK15 is a magnetic proximity switches for SMD mounting.


Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact Form: normally closed
Pick-up: 15 ­ 20 AT
Operating temperature: -40...130°C



Manufacturer : MEDER
Factory number : 9150100022
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NC contact
  • Implementation
    • Mounting
    • SMD
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 19.5 mm
    • Width
    • 2.5 mm
    • Height
    • 3.75 mm
Datasheet/manual