reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK11M8 1A85C :: Reed sensor, 500 V, 1 A, normally open

Item-No.: MK11M8 1A85C
€4,85
Category of goods: 1


MK11/M8-1A85C-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • M8
    • Mounting form
    • Threaded housing
  • Specials
    • Specification
    • Plastic
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 500 V DC
    • Switching capacity
    • 100 W
    • Current
    • 1

MK11-sensors are magnetically operated reed sensors, mounted in a cylindrical threaded housing with different connecting cables.

• Plastic design with thread for distance setting
• Compact design
• With connection cable

Technical data
Switching power: 100 W
Switching voltage: 500 V DC
Switching current: 1 A
Contact form: normally open
Operating temperature: -5...80°C



Manufacturer : MEDER
Factory number : 9118385054
Package weight : 0.014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • M8
    • Mounting form
    • Threaded housing
  • Specials
    • Specification
    • Plastic
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 500 V DC
    • Switching capacity
    • 100 W
    • Current
    • 1
Datasheet/manual