reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK06 10E :: Reed sensor, 180 V, 0.5 A, bistable normally open contact

Item-No.: MK06 10E
€4,20
Category of goods: 1


MK06-10-E

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 bistable NO contact
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5

The MK06-10-E is a bistable sensor. MK04 sensors are magnetically operated reed switches for PCB mounting.

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: bistable normally open
Operating temperature: -30...70°C



Manufacturer : MEDER
Factory number : 2261071700
Package weight : 0.0011 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 bistable NO contact
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
Datasheet/manual