reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK01 I :: Reed sensor, 100 V, 0.5 A, change-over contact

Item-No.: MK01 I
€4,75
Category of goods: 1 = discountable

MK01-I

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
    • Mounting form
    • SMD
  • Implementation
    • Mounting
    • J-lead connection
  • Electrical values
    • Switching voltage
    • 100 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.5

The MK01 reed sensor is a magnetic proximity switch with J-lead-connections for SMD mounting.

Technical data
Switching power: 3 W
Switching voltage: 100 V DC
Switching current: 0.5 A
Contact form: change-over contact
Pick-up: 20 ­ 25 AT
Operating temperature: -20...130°C



Manufacturer : MEDER
Factory number : 2211000009
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
    • Mounting form
    • SMD
  • Implementation
    • Mounting
    • J-lead connection
  • Electrical values
    • Switching voltage
    • 100 V DC
    • Switching capacity
    • 3 W
    • Current
    • 0.5
Datasheet/manual