reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 64B :: Reed sensor, 1 normally open contact, I = 0.1 A, RM 10.16 mm

Item-No.: MK 64B
€1,65
Category of goods: 1


MK 64B

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • PCB mounting
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +85
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Content spacing
    • 10.16 mm
    • Length
    • 12,06 mm
    • Width
    • 3.3 mm
    • Height
    • 3.3 mm

Magnetically activated reed proximity switch

for direct mounting on PCB boards for use as door contacts for household appliances, limit switch for low voltages etc.



Manufacturer : MEDER
Factory number : MK6-4-B
Package weight : 0.0002 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Assembly
    • PCB mounting
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +85
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 170 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Content spacing
    • 10.16 mm
    • Length
    • 12,06 mm
    • Width
    • 3.3 mm
    • Height
    • 3.3 mm
Datasheet/manual