reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 390C :: Reed sensor, 175 V, 0.5 A, change-over contact

Item-No.: MK 390C
€4,99
Category of goods: 1 = discountable

MK03-1C90C-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
    • Assembly
    • Round shape
    • Pole number
    • 3
    • Colour
    • White
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.8 mm

The MK03 sensor is a magnetically activated reed sensor in a cylindrical housing with various connecting cables.

Technical data
Switching power: 10 W
Switching voltage: 175 V DC
Switching current: 0.5 A
Contact form: change-over contact
Pick-up: 40 ­ 61 AT
Operating temperature: -5...70°C



Manufacturer : MEDER
Factory number : 2233903054
Package weight : 0.01 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 changeover contact
    • Assembly
    • Round shape
    • Pole number
    • 3
    • Colour
    • White
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 175 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 5.8 mm
Datasheet/manual