reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


MK 1466A :: Reed sensor, 180 V, 0.5 A, normally open

Item-No.: MK 1466A
€3,25
Category of goods: 1 = discountable

MK14-1A66C-500W

  • Product Description
  • Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Cylindrical housing
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 4.0 mm

The MK series 14 is a magnetically activated reed sensor in a cylindrical housing, only 4 mm in diameter. The connection is via cable.

Technical data
Switching power: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: normally open
Operating temperature: -5...70°C



Manufacturer : MEDER
Factory number : 9143711054
Package weight : 0.003 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed sensor
    • Design
    • 1 NO contact
    • Mounting form
    • Cylindrical housing
  • Interfaces
    • Connection
    • With connection cable
  • Electrical values
    • Switching voltage
    • 180 V DC
    • Switching capacity
    • 10 W
    • Current
    • 0.5
  • Measures
    • Length
    • 25.5 mm
    • Ø
    • 4.0 mm
Datasheet/manual