reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LI 24-1A85 :: LI reed relay, 24 V, 1 N/O, 1 A

Item-No.: LI 24-1A85
€7,75
Category of goods: 1


LI24-1A85

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 2000 Ohm
    • Current
    • 12
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm

Optimised LI series relay for high-voltage applications.
The LI reed relay is used mainly in the field of high-voltage technology, such as for cable-in-circuit testers and high voltage testers, as well as for inverters in photovoltaic applications and in electric vehicles.
The LI reed relay series offers the largest air and creepage distances between coil and contact in the smallest possible design.

Technical data
Coil voltage: 24 V DC
Maximum current: 100 W
Switching voltage: 1 kV DC
Switching current: 1 A
Contact type: normally open contact
Coil resistance: 170 Ohm
Avalanche voltage: 5 kV DC



Manufacturer : MEDER
Factory number : 1624185000
Package weight : 0.004 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 2000 Ohm
    • Current
    • 12
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm
Datasheet/manual