reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LI 12-1A85 :: High-voltage reed relay, LI, 1 N/O, max. 1.0 A DC/ACpeak

Item-No.: LI 12-1A85
€7,30
Category of goods: 1


LI 12-1A85

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 12.0 V
    • Internal resistance (Ri)
    • 200 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm

This LI-series for PCB assembly offers the largest air and creepage distances between coil and contact in conjunction with the smallest possible design, thus achieving an insulation voltage of 4.25 kV DC.

Coil voltage: 12 V DC
Ri (type): 680 Ohm
Max. switching capacity: 100 W
Max. switching voltage: 1000 V DC/ACpeak
Switching/transport current: 1.0 / 2.5 A DC or ACpeak
L x W x H: 30 x 10 x 10.4 mm



Manufacturer : MEDER
Factory number : LI 12-1A85
Package weight : 0.005 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 12.0 V
    • Internal resistance (Ri)
    • 200 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 30.0 mm
    • Width
    • 10.0 mm
    • Height
    • 10.4 mm
Datasheet/manual