reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KT 40-L 12V THT :: High-voltage reed relay, 12 V, 1 N/O, 1 A, THT

Item-No.: KT 40-L 12V THT
€6,45
Category of goods: 1


KT12-1A-40L-THT

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • THT
  • Implementation
    • Mounting
    • THT
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 475 Ohm
    • Current
    • 1
  • Measures
    • Length
    • 30.20 mm
    • Width
    • 10.2 mm
    • Height
    • 8.7 mm

Despite small dimensions of just 30 x 8.6 x 10.6 mm, the KT relay achieves an insulation voltage between the coil and contact of >= 7 KV, with an insulation resistance of >= 10 E+13 ohm. These high insulation properties make the KT relay especially appealing for applications where high insulation is required. This includes, amongst others, insulation measurement applications, occurring both in the case of solar systems and in the area of electric mobility (e.g. hybrid vehicles and e-bikes).

Technical data
Coil voltage: 12 V DC
Switching capacity: 100 W
Switching voltage: 1 kV DC
Switching current: 1 A
Contact form: Normally open contact
Breakdown voltage: 3 kV DC
Coil resistance: 475 ohm



Manufacturer : MEDER
Factory number : 9012185400
Package weight : 0.006 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -40 … +100
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • THT
  • Implementation
    • Mounting
    • THT
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 100 W
    • Voltage
    • 12 V
    • Internal resistance (Ri)
    • 475 Ohm
    • Current
    • 1
  • Measures
    • Length
    • 30.20 mm
    • Width
    • 10.2 mm
    • Height
    • 8.7 mm
Datasheet/manual