reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK GP400 1015 :: Reed switch, 180 V DC, 0.5 A, N/O

Item-No.: KSK GP400 1015
€0,65
Category of goods: 1 = discountable

KSK-GP400-1015


KSK reed switches are magnetically operated switches in a glass housing.

Technical data
Switching capacity: 10 W
Switching voltage: 180 V DC
Switching current: 0.5 A
Contact form: Normally open contact
Pull-in excitation: 10 - 15 AT
Breakdown voltage: 230 V DC



Manufacturer : MEDER
Factory number : 2110221015
Package weight : 0.0001 kg
RoHS : conform
Technical information
Datasheet/manual