reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1A52 2530 :: Reed switch, 350 V DC, 0.5 A, N/O

Item-No.: KSK 1A52 2530
€0,94
Category of goods: 1


KSK-1A52-2530

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
  • Electrical values
    • Switching voltage
    • 350 V DC
    • Switching capacity
    • 50 W
    • Current
    • 0.5

KSK reed switches are magnetically operated switches in a glass housing.

Technical data
Switching capacity: 50 W
Switching voltage: 350 V DC
Switching current: 0.5 A
Contact form: Normally open contact
Pull-in excitation: 25 - 30 AT
Breakdown voltage: 500 V DC



Manufacturer : MEDER
Factory number : 2115202530
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
  • Electrical values
    • Switching voltage
    • 350 V DC
    • Switching capacity
    • 50 W
    • Current
    • 0.5
Datasheet/manual