reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1A46 :: Reed contact, 1 N/O, I=0.5A, dia.=2.0 mm

Item-No.: KSK 1A46
€0,86
Category of goods: 1 = discountable

KSK 1A46

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +130
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 30 W
    • Current
    • 0.5
  • Measures
    • Length
    • 12.0 mm
    • Ø
    • 2.0 mm

Reed contact



Manufacturer : MEDER
Factory number : KSK-1A46/1-1520
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
    • Temperatur max.
    • -20 … +130
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 30 W
    • Current
    • 0.5
  • Measures
    • Length
    • 12.0 mm
    • Ø
    • 2.0 mm
Datasheet/manual