reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1A351 2025 :: Reed switch, 1 kV DC, 0.7 A, N/O

Item-No.: KSK 1A351 2025
€0,99
Category of goods: 1


KSK-1A35/1-2025

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 10 W
    • Current
    • 0.7

KSK reed switches are magnetically operated switches in a glass housing.

Technical data
Switching capacity: 10 W
Switching voltage: 1 kV DC
Switching current: 0.7 A
Contact form: Normally open contact
Pull-in excitation: 20 - 25 AT
Breakdown voltage: 220 V DC



Manufacturer : MEDER
Factory number : 2113512025
Package weight : 0.0001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
  • Electrical values
    • Switching voltage
    • 1 kV DC
    • Switching capacity
    • 10 W
    • Current
    • 0.7
Datasheet/manual