reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KSK 1A35 1015 :: Reed switch, 200 V DC, 1 A, N/O

Item-No.: KSK 1A35 1015
€0,67
Category of goods: 1


KSK-1A35-1015

  • Product Description
  • Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 20 W
    • Current
    • 1

KSK reed switches are magnetically operated switches in a glass housing.

Technical data
Switching capacity: 20 W
Switching voltage: 200 V DC
Switching current: 1 A
Contact form: Normally open contact
Pull-in excitation: 10 - 15 AT
Breakdown voltage: 220 V DC



Manufacturer : MEDER
Factory number : 2113501015
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed contact
    • Design
    • 1 NO contact
    • Pole number
    • 2
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Switching capacity
    • 20 W
    • Current
    • 1
Datasheet/manual