reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE 8524-9003 :: HE reed relay, 3 A, 24 V, 10 KV


HE 8524-9003

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • PCB mounting
    • Pole number
    • 1
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 10.000 VDC
    • Switching capacity
    • 50 W
    • Current
    • 3
  • Measures
    • Length
    • 65.0 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm

HE reed relay
High-voltage relay for PCB mounting, for switching voltages up to 10 kVDC and breakdown voltages up to 15 kVDC.

HE24-1A69-03 1
Contact form: A - normally open
Switching power: 50 W
Switching current: 3 A
Switching voltage: 10,000 V
Coil voltage: 24 VDC
Coil impedance: 465 ohm
Breakdown Voltage: 15 kVDC

Applications:
• High-voltage testing devices
• Cable tester
• High-frequency surgery
• Defibrillators



Manufacturer : MEDER
Factory number : 8524169003
Package weight : 0.03 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • PCB mounting
    • Pole number
    • 1
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Interfaces
    • Connection
    • PCB mounting
  • Implementation
    • Mounting
    • PCB mounting
  • Electrical values
    • Switching voltage
    • 10.000 VDC
    • Switching capacity
    • 50 W
    • Current
    • 3
  • Measures
    • Length
    • 65.0 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm
Datasheet/manual