reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HE 8302 24V :: High-voltage reed relay, 24 V, 1 NO, 3 A

Item-No.: HE 8302 24V
€36,60
Category of goods: 1 = discountable

HE24-1A83-02

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 1050 Ohm
    • Current
    • 3
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm

High-voltage relay for PCB mounting, for switching voltages up to 10 kVDC and breakdown voltages up to 15 kVDC. Available with type A and type B contacts. Designs with high voltage cables.

Technical data
Coil voltage: 24 V DC
Switching power: 50 W
Switching voltage: 7.5 kV DC
Switching current: 3 A
Contact type: normally open contact
Breakdown voltage: 10 kV DC
Rated resistance 1.05 kOhm
Layout: 02



Manufacturer : MEDER
Factory number : 8524183002
Package weight : 0.031 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Pole number
    • 4
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • High-voltage
  • Electrical values
    • Switching voltage
    • 7.5 kV DC
    • Switching capacity
    • 50 W
    • Voltage
    • 24 V
    • Internal resistance (Ri)
    • 1050 Ohm
    • Current
    • 3
  • Measures
    • Length
    • 65 mm
    • Width
    • 14.5 mm
    • Height
    • 15.5 mm
Datasheet/manual