reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


DIP 7212-L 5V :: Reed relay, 5 V, 1 NO, 1 A, Ri= 500 ohm

Item-No.: DIP 7212-L 5V
€1,20
Category of goods: 1


DIP 7212-L 5V

  • Product Description
  • Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • without diode
    • Pole number
    • 8
    • Mounting form
    • DIP
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • Without diode
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Approval
    • UL-listed
    • Switching capacity
    • 15 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 500 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 19.3 mm
    • Width
    • 7.0 mm
    • Height
    • 5.1 mm

Reed relay, low form,

overmoulded DIP version, compatible with IC pin.



Manufacturer : MEDER
Factory number : DIP05-1A72-12L
Package weight : 0.0014 kg
RoHS : conform
Technical information
  • General
    • Type
    • Reed relay
    • Design
    • 1 NO contact
    • Assembly
    • without diode
    • Pole number
    • 8
    • Mounting form
    • DIP
    • Temperatur max.
    • -20 … +70
  • Specials
    • Specification
    • Without diode
  • Electrical values
    • Switching voltage
    • 200 V DC
    • Approval
    • UL-listed
    • Switching capacity
    • 15 W
    • Voltage
    • 5.0 V
    • Internal resistance (Ri)
    • 500 Ohm
    • Current
    • 1.0
  • Measures
    • Length
    • 19.3 mm
    • Width
    • 7.0 mm
    • Height
    • 5.1 mm
Datasheet/manual