reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBU8K :: Bridge rectifier 560 V AC 8 A 800 V

Item-No.: KBU8K
€0,44
Category of goods: 1


KBU8K

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 560 VAC
    • Nominal current
    • 8 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm

Bridge rectifier 560 V AC 8 A 800 V



Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 560 VAC
    • Nominal current
    • 8 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm
Datasheet/manual