reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


KBU8A :: Bridge rectifier 35 V AC 8 A 50 V

Item-No.: KBU8A
€0,44
Category of goods: 1


KBU8A

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 35 VAC
    • Nominal current
    • 8 A
    • URRM
    • 50 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm

Bridge rectifier 35 V AC 8 A 50 V



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : KBU8005
Package weight : 0.0079 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 35 VAC
    • Nominal current
    • 8 A
    • URRM
    • 50 V
  • Measures
    • Width
    • 23.7 mm
    • Height
    • 19.8 mm
    • Depth
    • 7.0 mm
Datasheet/manual