reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


HDBL 104G :: DIP bridge rectifier 1 A 280 V (RMS)

Item-No.: HDBL 104G
€0,36
Category of goods: 1


HDBL 104G

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIP
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 1 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 1.14 mm
    • Depth
    • 6.5 mm

Glass passivated high-efficiency bridge rectifiers
DIP bridge rectifier 1 A 280 V (RMS)



Manufacturer : TAIWAN-SEMICONDUCTORS
Factory number : HDBL104G
Package weight : 0.001 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIP
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 1 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 8.51 mm
    • Height
    • 1.14 mm
    • Depth
    • 6.5 mm
Datasheet/manual