reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B500C1500-WW+ :: Bridge rectifier

Item-No.: B500C1500-WW+
€0,37
Category of goods: 1


B500C1500-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 1000 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm

RM 3.8 mm



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : B500C2300/1500
Package weight : 0.0017 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 700 VAC
    • Nominal current
    • 2.0 A
    • URRM
    • 1000 V
  • Measures
    • Width
    • 15.24 mm
    • Height
    • 12.70 mm
    • Depth
    • 5.08 mm
Datasheet/manual