reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B420C10A :: Bridge rectifier, metal, 420 V AC/600 V, 10 A

Item-No.: B420C10A
€0,96
Category of goods: 1


B420C10A

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 10 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm

10-A silicon bridge rectifier in epoxy enclosure

Vrrm: 600
Vrms: 420
Iav: 10



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : KBPC1006
Package weight : 0.0203 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 420 VAC
    • Nominal current
    • 10 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm
Datasheet/manual