reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B380C7000-WW+ :: Bridge rectifier -WW+ 7 A, 380 VAC

Item-No.: B380C7000-WW+
€0,99
Category of goods: 1 = discountable

B380C7000-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 380 VAC
    • Nominal current
    • 7.0 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 32 mm
    • Height
    • 17 mm
    • Depth
    • 5.6 mm

Bridge rectifier -WW+ 7 A, 380 VAC



Manufacturer : DIOTEC
Factory number : B380C7000-4000A
Package weight : 0.008 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 380 VAC
    • Nominal current
    • 7.0 A
    • URRM
    • 800 V
  • Measures
    • Width
    • 32 mm
    • Height
    • 17 mm
    • Depth
    • 5.6 mm
Datasheet/manual