reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B280C50A :: Metal bridge rectifier 50 A 280 V AC

Item-No.: B280C50A
€1,70
Category of goods: 0


B280C50A

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 50 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm

Metal bridge rectifier 50 A 280 V AC



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : KBPC5004
Package weight : 0.027 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Metal housing
  • Electrical values
    • Input voltage
    • 280 VAC
    • Nominal current
    • 50 A
    • URRM
    • 400 V
  • Measures
    • Width
    • 28.7 mm
    • Height
    • 11.23 mm
    • Depth
    • 28.7 mm
Datasheet/manual