reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B250C3700-WW+ :: Bridge rectifier -WW+ 3.7 A, 250 V AC

Item-No.: B250C3700-WW+
€0,78
Category of goods: 1

B250C3700-WW+

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 3.7 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 40.5 mm
    • Height
    • 22.5 mm
    • Depth
    • 7.5 mm

Bridge rectifier -WW+ 3.7 A, 250 V AC



Manufacturer : HY-ELECTRONIC COMPONENTS
Factory number : B250C3700/2200
Package weight : 0.0097 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -WW+
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 3.7 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 40.5 mm
    • Height
    • 22.5 mm
    • Depth
    • 7.5 mm
Datasheet/manual