reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B250C1500-W+W :: Bridge rectifier -W+W 250 V AC, 2.3 A

Item-No.: B250C1500-W+W
€0,47
Category of goods: 1


B250C1500-W+W

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm

Bridge rectifier -W+W 250 V AC, 2.3 A



Manufacturer : DIOTEC
Factory number : B250C1500B
Package weight : 0.0019 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • Standard -W+W
  • Electrical values
    • Input voltage
    • 250 VAC
    • Nominal current
    • 2.3 / 1.5 A
    • URRM
    • 600 V
  • Measures
    • Width
    • 19 mm
    • Height
    • 10 mm
    • Depth
    • 3.5 mm
Datasheet/manual