reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


B140C1000DIP :: DIL rectifier

Item-No.: B140C1000DIP
€0,16
Category of goods: 1


B140C1000DIP

  • Product Description
  • Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIP
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 1 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.32 mm
    • Height
    • 2.35 mm
    • Depth
    • 6.35 mm





Manufacturer : SEP ELECTRONIC CORPORATION
Factory number : DB103
Package weight : 0.0005 kg
RoHS : conform
Technical information
  • General
    • Design
    • Silicon bridge rectifier
    • Mounting form
    • DIP
  • Electrical values
    • Input voltage
    • 140 VAC
    • Nominal current
    • 1 A
    • URRM
    • 200 V
  • Measures
    • Width
    • 8.32 mm
    • Height
    • 2.35 mm
    • Depth
    • 6.35 mm
Datasheet/manual