reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HST250T2/C :: Smart TV/IP-Box, Android, DVB-T2 (H.265)/Cable

Item-No.: XORO HST250T2/C
€89,95
Category of goods: 0


HST 250 T2/C

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2/C Smart-Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG2/MPEG-4 H.264/AVC, HEVC H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 70 mm
    • Depth
    • 172 mm
    • Width
    • 224 mm
  • Weights
    • Weight
    • 0.54 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • powerful quad core Cortex A5 processor (4x 1,5 GHz) & Mali 450 quad core GPU

  • DVB-T2 / C tuner for digital satellite television in HD quality

  • Android 4.4.x KitKat operating system

  • 1 GB Ram & 8 GB internal storage

  • 2x USB 2.0 to connect USB mass storage devices or input devices such as keyboards and mouse

  • SD Storage Extendable (Up to 32GB)

  • integrated WLAN (802.11b/g/n) and Bluetooth ™ for fast wireless connections

  • LAN connection (up to 100 Mb/s) for network connection via cable

  • HDMI output (supports HDMI CEC) for resolutions up to 1080p (Full HD)

  • Digital Optical Output

  • Supports Miracast ™, Wi-Fi Direct ™, DLNA ™, internet radio and TV streams (IPTV)

  • Powerful multimedia player, email program and integrated Web browse

  • Can be expanded by accessing the Google Play Store ™



Manufacturer : XORO
Factory number : XOR400390
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2/C Smart-Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG2/MPEG-4 H.264/AVC, HEVC H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 70 mm
    • Depth
    • 172 mm
    • Width
    • 224 mm
  • Weights
    • Weight
    • 0.54 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
Datasheet/manual