reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310483 :: DVB-T2 Receiver with IRDETO card reader


TELESTAR digiHD TT5 IR

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 100 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.29 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The receiver receives free and encrypted TV and radio programs according to the DVB-T2 HDTV (HEVC/H.265) standard.

DVB-T receiver only for reception in Germany



Manufacturer : TELESTAR
Factory number : 5310483
Package weight : 0.52 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • Tuner DVB-T2 (HEVC/H.265)
    • 1
    • video compression
    • HEVC/H.265
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 40 mm
    • Depth
    • 100 mm
    • Width
    • 180 mm
  • Weights
    • Weight
    • 0.29 kg
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual