reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


TELESTAR 5310481 :: compact DVB-T2 free-to-air receiver

Item-No.: TELESTAR 5310481
€59,95
Category of goods: 0


TELESTAR digiHD TT4

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG-2 MP HL/ML, MPEG 4 HEVC H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 50 mm
    • Depth
    • 150 mm
    • Width
    • 195 mm
  • Weights
    • Weight
    • 0.290 kg
  • Specials
    • Specification
    • PVR function
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
The compact digiHD TT 4 is designed to receive digital terrestrially broadcast programs after the new H.265 standard and has extensive features USB Media (Media Player for many different video and audio formats). Furthermore, many other useful features such as EPI Info program, multiple timers or multilingual menus have been implemented. Thanks to the energy-saving power supply, the power consumption of digiHD TT 4 is in operation and standby at the bottom. connections:

  • 1x HDMI (HDCP implemented)

  • 1x SCART

  • 1x Digital audio output optical

  • 1x USB 2.0 (total)

  • 1x Ethernet 10/100

  • 1x F socket


Supported formats & codecs:
  • Audio formats MP3, WAV, AAC

  • Video formats MP4, MKV, MOV, MPG, TS, RMVB, RM, VOB, DAT, AVI

  • Image Formats JPEG, BMP, GIF, TIFF, PNG



Manufacturer : TELESTAR
Factory number : 5310481
Package weight : 0.535 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG-2 MP HL/ML, MPEG 4 HEVC H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • optical output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 50 mm
    • Depth
    • 150 mm
    • Width
    • 195 mm
  • Weights
    • Weight
    • 0.290 kg
  • Specials
    • Specification
    • PVR function
  • Power supply
    • Mains voltage input
    • 220 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
Datasheet/manual