reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRONG SRT8540 :: DVB-T/T2 Receiver (Irdeto)

Item-No.: STRONG SRT8540
€59,00
Category of goods: 0


STRONG SRT8540

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Implementation
    • video compression
    • HEVC/H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 43 mm
    • Depth
    • 155 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.63 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Enjoy numerous channels in best HD quality
Discover SRT 8540, a high-end DVB-T2 HD receiver for FTA and programmes encrypted by Irdeto in Germany. It integrates the new standard HEVC, also known as “H.265”, and supports every TV moment with great pictures and compelling sound. Enjoy the large selecti on of public and private channels in brilliant never before seen HD quality! Additi onal highlights: access to RSS feeds and weather forecasts via Ethernet and multi media playback via USB connection.



Manufacturer : STRONG
Factory number : 8540
Package weight : 1.111 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Receiver with Irdeto access control system
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Specials
    • decoding systems
    • Irdeto (Freenet)
  • Implementation
    • video compression
    • HEVC/H.265
    • Image format
    • 4:3 / 16:9
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 43 mm
    • Depth
    • 155 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.63 kg
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
Datasheet/manual