reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


STRONG SRT8210 :: DVB-T/T2 receiver (free-to-air)

Item-No.: STRONG SRT8210
€48,40
Category of goods: 0
Bargain Item!
Limited amount available.

STRONG SRT8210

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • HEVC/H.265
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • Display
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 43 mm
    • Depth
    • 164 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.63 kg

Get ready for the standard of the future.
The SRT 8210 is the ideal receiver for terrestrial programmes in HD and SD. The receiver integrates High Efficiency Video Coding (HEVC) technology, also known as "H.265", thereby enabling a wide variety of channels and other visual benefits of high definition. An Ethernet connection provides access to RSS feeds and weather forecasts, and there is also a USB connection for playback of different multimedia files. Thanks to the SRT 8210, watching TV is a pleasure and is simply more fun!

  • HDTV receiver for DVB-T2 and DVB-T free-to-air TV and radio programmes via terrestrial indoor or outdoor aerials

  • Supports HEVC/H.265 and Dolby® Digital Plus2

  • New tuner technology for optimal reception

  • RSS feeds and weather forecasts via Ethernet

  • Display shows the channel and when in standby it shows the time

  • Four lists of favourites for TV and radio programmes

  • Electronic programme guide (EPG) for current/future programme information up to seven days in advance

  • Automatic and manual channel search function, teletext, subtitles in various languages and audio tracks

  • USB port: playback of multimedia files

  • Updates for receiver software via external USB storage media

  • Updates over the Internet and USB

  • Excellent audio and video quality




Manufacturer : STRONG
Factory number : SRT8210
Package weight : 1.088 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • HEVC/H.265
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • Display
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Measures
    • Height
    • 43 mm
    • Depth
    • 164 mm
    • Width
    • 220 mm
  • Weights
    • Weight
    • 0.63 kg
Datasheet/manual