reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


LION HD265 :: FullHD HEVC DVB-T/T2 Receiver

Item-No.: LION HD265
€49,90
Category of goods: 0
Bargain Item!
Limited amount available.

Opticum Lion HD 256

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG4 AVC/H.264 HP@L4, MPEG2 MP@ML.HL
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • Display
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 36 mm
    • Depth
    • 90 mm
    • Width
    • 150 mm
  • Weights
    • Weight
    • 0.240 kg
DVB-T2 Receiver with HEVC format for terrestrial reception in Germany


Manufacturer : OPTICUM
Factory number : LION HD265
Package weight : 0.432 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-T2 Receiver
    • Design
    • Free-to-air receiver with USB media player
    • Technology
    • DVB-T/T2 (H.265)
    • Teletext
    • Yes
    • EPG
    • Yes
    • Remote control
    • Yes
    • Colour
    • Black
  • Implementation
    • video compression
    • MPEG4 AVC/H.264 HP@L4, MPEG2 MP@ML.HL
  • Features
    • On Screen Display (OSD)
    • Yes
  • Interfaces
    • Scart
    • 1
    • USB
    • Yes
    • Coaxial digital output
    • Yes
    • S/PDIF output
    • Yes
    • Connection
    • IEC
  • Display
    • Image format
    • 4:3 / 16:9
  • External I/O Ports
    • HDMI
    • Yes
  • Measures
    • Height
    • 36 mm
    • Depth
    • 90 mm
    • Width
    • 150 mm
  • Weights
    • Weight
    • 0.240 kg