reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HST250S :: Smart TV/IP-Box, Android, DVB-S2, PVR ready


HST 250 S

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Android
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 224 mm
    • Height
    • 70 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.54 kg
  • powerful quad core Cortex A5 processor (4x 1,5 GHz) & Mali 450 quad core GPU

  • DVB-S2 tuner for digital satellite television in HD quality

  • Android 4.4.x KitKat operating system

  • 1 GB Ram & 8 GB internal storage

  • 2x USB 2.0 to connect USB mass storage devices or input devices such as keyboards and mouse

  • SD Storage Extendable (Up to 32GB)

  • integrated WLAN (802.11 b/g/n) and Bluetooth ™ for fast wireless connections

  • LAN connection (up to 100 Mb/s) for network connection via cable

  • HDMI output (supports HDMI CEC) for resolutions up to 1080p (Full HD)

  • Digital Optical Output

  • Supports Miracast ™, Wi-Fi Direct ™, DLNA ™, internet radio and TV streams (IPTV)

  • Powerful multimedia player, email program and integrated Web browse

  • Can be expanded by accessing the Google Play Store ™



Manufacturer : XORO
Factory number : XOR400385
Package weight : 0.549 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • Android
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 1
  • Display
    • Display
    • No
  • External I/O Ports
    • HDMI
    • Yes
    • LAN
    • Yes
  • Interfaces
    • Wireless
    • Yes
    • optical output
    • Yes
    • USB
    • Yes
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Power unit, inclusive
    • Yes
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Plug housing
    • Low-voltage input
    • 12 V DC / 1.5 A
    • Low-voltage connection
    • DC mounted socket, round, 2-pin
  • Measures
    • Width
    • 224 mm
    • Height
    • 70 mm
    • Depth
    • 172 mm
  • Weights
    • Weight
    • 0.54 kg