reichelt elektronik GmbH & Co. KG
Elektronikring 1
26452 Sande Germany

phone: +49 (0)4422 955-333
mail: info@reichelt.de
www.reichelt.de


XORO HRS9200CI+ :: Twin DVB-S2 HDTV receiver end customer hotline 040 / 77110917

Item-No.: XORO HRS9200CI+
€89,90
Category of goods: 0

XORO HRS9200CI+

  • Product Description
  • Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • HD+
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 280 mm
    • Height
    • 62 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 1.37 kg

Thanks to the TWIN tuner (two built-in receivers), the HRS 9200 CI+ can record two different TV channels at the same time (USB recorder) — and there is a timer-controlled option too. While recording, you can watch another program at the same time — whether it's showing on a different channel or an existing recording from a USB storage device.

Features
• DVB-S2 TWIN tuner receiver for high-resolution, digital satellite television
• TWIN tuner: Record one program and watch/record another
• Supports single-cable receivers (SCR EN 50494)
• USB Recorder and Time Shift
• CI+ interface for CI+ and CI modules (Pay-TV)
• Suitable for HD+ via CI+ module and HD+ card
• HDMI port for video output up to 1080p
• 2x USB interfaces (1x back, 1x front - retractable)
• Electronic program guide (EPG) and video text
• Powerful HD media player — supports MKV files
• Supports FAT32 and NTFS file system
• Power switch
• Dimmable LED display, time display can be switched off in standby
• Currently pre-programmed for German ASTRA television channels


In addition to the HD channels from the public TV broadcasters, the HRS 9200 CI+ can receive all HD+ TV channels in high-definition with a CI+ module and a HD+ subscription card. They are e.g. RTL HD, RTL2 HD, SAT1 HD, Pro Sieben HD, Kabel 1HD, SIXX HD, N24 HD and others.

The HD Media Player plays video, audio and image files from USB storage media with NTFS and FAT32 file system. The classic video containers such as MPG and AVI are supported, as is the MKV format. The receiver processes MPEG1, MPEG2 and MPEG4 (SP/ASP/AVC H.264) up to a resolution of 1080p.

The HRS 9200 CI+ features two USB interfaces. Connect your USB storage at the back for recording and Time Shift. The easily accessible socket on the front can be used to connect other USB storage devices.
The USB socket on the front can also be folded 90° so the front cover can be closed even if a USB stick is connected.

With the new, high-quality remote control and the clear screen menu, the receiver is easy and convenient to use. Even when the HRS 9200 CI+ is switched off at the mains, it leaves a very good impression — the cover is painted in a high-gloss black, and the design of the front stands out from the boring uniform look of many other receivers.



Manufacturer : XORO
Factory number : SAT100535
Package weight : 1.878 kg
RoHS : conform
Technical information
  • General
    • Type
    • DVB-S2 receiver
    • Technology
    • HD+
    • Colour
    • Black
    • Remote control
    • Yes
    • EPG
    • Yes
  • Implementation
    • Tuner DVB-S2
    • 2
  • Display
    • Display
    • Yes
    • Display type
    • 4-digit
  • External I/O Ports
    • HDMI
    • Yes
  • Interfaces
    • Scart
    • Yes
    • Coaxial digital output
    • Yes
    • Cinch
    • Yes
    • USB
    • Yes
  • Specials
    • Unicable / SCR
    • Yes
    • decoding systems
    • Nagravision
    • Specification
    • CI+
  • Features
    • On Screen Display (OSD)
    • Yes
  • Power supply
    • Mains voltage input
    • 100 - 240 V AC
    • Mains frequency
    • 50/60 Hz
    • Mains plug
    • C - Euro plug CEE 7/16
    • Power supply, on device
    • Mains cable is permanently installed
  • Measures
    • Width
    • 280 mm
    • Height
    • 62 mm
    • Depth
    • 260 mm
  • Weights
    • Weight
    • 1.37 kg
Datasheet/manual